Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Differential Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2200
Typical 3dB Bandwidth (MHz)
3000
Typical Power Gain (dB)
26(Max)
Typical Output Power (dBm)
13@240MHz
Typical Output Intercept Point (dBm)
27@240MHz
Maximum Reverse Isolation (dB)
67(Typ)@70MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
320
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

