Arrow Electronic Components Online
AD8338ACPZR7|ADI|simage
AD8338ACPZR7|ADI|limage
Special Purpose Amplifiers

AD8338ACPZ-R7

SP Amp Variable Gain Amp Single 5V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    80
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    200@3V
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    8@3V
  • Maximum Input Resistance (MOhm)
    0.0012@3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources