Arrow Electronic Components Online
AD828ANZ|ADI|simage
AD828ANZ|ADI|limage
Video Amplifiers

AD828ANZ

Video Amp Dual 100MHz ±18V 36V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Circuits
    2
  • Typical Gain Bandwidth Product (MHz)
    100
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources