You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
AD8280EVALZ|ADI|simage
AD8280EVALZ|ADI|limage
Power Management Development Boards and Kits

AD8280-EVALZ

AD8280 Battery Management Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    5VDC(Typ)
  • Supported Device
    AD8280

Documentation and Resources

Datasheets
Design resources