Special Purpose Amplifiers
AD8276BRZ-R7
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Difference Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
86
Maximum Operating Supply Voltage (V)
±18|36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±9|±12|±15|±3|±5
Maximum Dual Supply Voltage (V)
±18
Maximum Supply Current (mA)
0.2@±15V
Maximum Input Resistance (MOhm)
0.08(Typ)@±15V
Maximum Power Dissipation (mW)
0.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

