Special Purpose Amplifiers
AD8275ARMZ
SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Difference Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
13.98(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
80
Typical Output Current (mA)
3(Max)
Maximum Operating Supply Voltage (V)
±7.5|15
Maximum Supply Voltage Range (V)
15 to 18
Minimum Single Supply Voltage (V)
3.3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±1.65
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.5
Maximum Input Resistance (MOhm)
0.108@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

