Arrow Electronic Components Online
AD8275ARMZRL|ADI|simage
AD8275ARMZRL|ADI|limage
Special Purpose Amplifiers

AD8275ARMZ-RL

SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Difference Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    13.98(Typ)
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum CMRR (dB)
    80
  • Typical Output Current (mA)
    3(Max)
  • Maximum Operating Supply Voltage (V)
    ±7.5|15
  • Maximum Supply Voltage Range (V)
    15 to 18
  • Minimum Single Supply Voltage (V)
    3.3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±1.65
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Maximum Input Resistance (MOhm)
    0.108@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources