Special Purpose Amplifiers
AD8274ARMZ-RL
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Difference Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
77
Maximum Input Offset Voltage (mV)
1.1@±15V
Maximum Operating Supply Voltage (V)
±18|36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Supply Current (mA)
2.6@±15V
Maximum Input Resistance (MOhm)
0.036(Typ)@±15V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

