Special Purpose Amplifiers
AD8271ARMZ
SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Difference Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical Gain Bandwidth Product (MHz)
20
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70
Minimum PSRR (dB)
113.98(Typ)
Maximum Input Offset Voltage (mV)
1.5@±15V
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.5@±15V
Maximum Supply Current (mA)
2.6@±15V
Maximum Input Resistance (MOhm)
0.01(Typ)@±15V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

