Arrow Electronic Components Online
AD809BRZREEL7|ADI|simage
AD809BRZREEL7|ADI|limage
Clock Generators and Synthesizers

AD809BRZ-REEL7

Clock Generator 9.72MHz to 19.44MHz-IN 155.52MHz-OUT 16-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    9.72 to 19.44
  • Maximum Output Frequency (MHz)
    155.52
  • Typical Duty Cycle (%)
    85(Max)
  • Input Logic Level
    CMOS|ECL|PECL|TTL
  • Output Logic Level
    ECL|PECL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources