Operational Amplifiers - Op Amps
AD8057ARTZ-REEL
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Performance Amplifier
Manufacturer Type
High Performance Amplifier
Number of Channels per Chip
1
Process Technology
<2.5um
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.75@5V
Typical Input Bias Current (uA)
0.5@5V
Maximum Input Bias Current (uA)
2.5@5V
Maximum Quiescent Current (mA)
7@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
700@5V
Typical Input Noise Voltage Density (nV/rtHz)
7@5V
Input Offset Voltage Drift (uV/°C)
3(Typ)
Typical Voltage Gain (dB)
55
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.7@5V
Minimum PSRR (dB)
54
Minimum CMRR (dB)
48
Minimum CMRR Range (dB)
<50
Typical Gain Bandwidth Product (MHz)
100
Typical Settling Time (ns)
35
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

