Top Searched
Operational Amplifiers - Op Amps
AD8012ARMZ-REEL7
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Typical Input Bias Current (uA)
3@5V
Maximum Input Bias Current (uA)
12@5V
Maximum Supply Current (mA)
3.5@5V
Typical Output Current (mA)
100@5V
Typical Output Resistance (Ohm)
0.1
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
600
Typical Slew Rate (V/us)
1200@5V
Typical Input Noise Voltage Density (nV/rtHz)
2.5@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
15@5V
Minimum PSRR (dB)
58
Minimum CMRR (dB)
56
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

