Arrow Electronic Components Online
AD8010ANZ|ADI|limage
AD8010ANZ|ADI|simage
Operational Amplifiers - Op Amps

AD8010ANZ

Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    12@±5V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Input Bias Current (uA)
    10@±5V
  • Maximum Input Bias Current (uA)
    135@±5V
  • Typical Output Current (mA)
    200@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    800@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2@±5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    20@±5V
  • Minimum PSRR (dB)
    50
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Settling Time (ns)
    25
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources