Analog to Digital Converters - ADCs
AD7984BRMZ-RL7
1-Channel Single ADC SAR 1.33Msps 18-bit Serial 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
18bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.33Msps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V
Typical Power Dissipation (mW)
10.5
Maximum Power Dissipation (mW)
14
Integral Nonlinearity Error
±2.25LSB
Full Scale Error
±0.075%FSR
Signal to Noise Ratio
98.5dB(Typ)
No Missing Codes (bit)
18
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

