Analog to Digital Converters - ADCs
AD7980BCPZ-RL
1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1Msps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5V
Typical Power Dissipation (mW)
7
Maximum Power Dissipation (mW)
9
Integral Nonlinearity Error
±1.25LSB
Full Scale Error
±2LSB(Typ)
Signal to Noise Ratio
91dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
10
Lead Shape
No Lead

