Analog to Digital Converters - ADCs
AD7891YSZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
500ksps
Interface Type
Parallel|Serial (5-Wire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
2.5V/5V|±2.5V
Typical Power Dissipation (mW)
82
Maximum Power Dissipation (mW)
105
Integral Nonlinearity Error
±1LSB
Full Scale Error
±3LSB
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
44
Lead Shape
Gull-wing

