Arrow Electronic Components Online
AD7781CRZ|ADI|simage
AD7781CRZ|ADI|limage
Analog to Digital Converters - ADCs

AD7781CRZ

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    20bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    16.7sps
  • Interface Type
    Serial (2-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±3V/±5V
  • Integral Nonlinearity Error
    ±6ppm of FSR
  • Full Scale Error
    ±0.25%FSR(Typ)
  • No Missing Codes (bit)
    20
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources