Analog to Digital Converters - ADCs
AD7779ACPZ
8-Channel Octal ADC Delta-Sigma 16ksps 24-bit Serial 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
16ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential|Pseudo-Differential|Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar|Unipolar
Voltage Supply Source
Dual|Single
Input Voltage
±1.25V|2.5V
Typical Dual Supply Voltage (V)
±1.65
Typical Power Dissipation (mW)
86
Maximum Power Dissipation (mW)
133
Integral Nonlinearity Error
1.5LSB(Typ)
Full Scale Error
±0.1%FSR(Typ)
Signal to Noise Ratio
66dB(Typ)
No Missing Codes (bit)
24
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

