Arrow Electronic Components Online
AD77684BSTZ|ADI|simage
AD77684BSTZ|ADI|limage
Analog to Digital Converters - ADCs

AD7768-4BSTZ

4-Channel Quad ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    256ksps
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±4.096V
  • Maximum Supply Current
    47.7
  • Typical Power Dissipation (mW)
    360
  • Maximum Power Dissipation (mW)
    392
  • Integral Nonlinearity Error
    ±7ppm of FSR
  • Full Scale Error
    ±120ppm of FSR
  • Signal to Noise Ratio
    111dB(Typ)
  • No Missing Codes (bit)
    24
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources