Arrow Electronic Components Online
AD7747ARUZ|ADI|simage
AD7747ARUZ|ADI|limage
Data Conversion Misc

AD7747ARUZ

Capacitance to Digital Converter 0.045ksps 24bit Medical 16-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Capacitance to Digital Converter
  • Resolution
    24bit
  • Conversion Rate (ksps)
    0.045
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources