Analog to Digital Converters - ADCs
AD7656BSTZ-1
6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
iCMOS
Architecture
SAR
Resolution
16bit
Number of ADCs
6
Number of Input Channels
6
Sampling Rate
250ksps
Interface Type
Parallel|Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±5V/±10V
Typical Dual Supply Voltage (V)
±9/5|±12/5|±15/5
Maximum Power Dissipation (mW)
140
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.8%FSR
Signal to Noise Ratio
88dB(Typ)
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

