Analog to Digital Converters - ADCs
AD7621ASTZRL
1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
3Msps
Interface Type
Parallel|Serial (2-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±2.5V
Typical Power Dissipation (mW)
70
Maximum Power Dissipation (mW)
86
Integral Nonlinearity Error
±2LSB
Full Scale Error
±0.38%FSR
Signal to Noise Ratio
90dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

