Analog to Digital Converters - ADCs
AD7612BSTZ-RL
1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
750ksps
Interface Type
Parallel|Serial (2-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
5V/10V|±5V/±10V
Typical Dual Supply Voltage (V)
±15/5
Typical Power Dissipation (mW)
205
Maximum Power Dissipation (mW)
230
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
70LSB
Signal to Noise Ratio
94dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

