Analog to Digital Converters - ADCs
AD7606BSTZ-4RL
4-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
200ksps
Interface Type
Parallel|Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V/±10V
Typical Power Dissipation (mW)
75
Maximum Power Dissipation (mW)
111
Integral Nonlinearity Error
±2LSB
Full Scale Error
±32LSB
Signal to Noise Ratio
95.5dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

