Arrow Electronic Components Online
AD7572LNZ05|ADI|simage
AD7572LNZ05|ADI|limage
Analog to Digital Converters - ADCs

AD7572LNZ05

1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    5V
  • Typical Dual Supply Voltage (V)
    -15/5
  • Typical Power Dissipation (mW)
    135
  • Maximum Power Dissipation (mW)
    215
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±10LSB
  • No Missing Codes (bit)
    12
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    31.75
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources