Arrow Electronic Components Online
AD7543KRZREEL|ADI|simage
AD7543KRZREEL|ADI|limage
Digital to Analog Converters - DACs

AD7543KRZ-REEL

DAC 1-CH Segment 12-bit 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    12bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    2
  • Interface Type
    Serial
  • Output Type
    Current
  • Voltage Reference
    External
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    40
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±13.5LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources