Arrow Electronic Components Online
AD7386BCPZRL|ADI|simage
AD7386BCPZRL|ADI|limage
Analog to Digital Converters - ADCs

AD7386BCPZ-RL

4-Channel Dual ADC SAR 4Msps 16-bit Serial (1-Wire, 2-Wire, SPI) 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.4.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    4
  • Sampling Rate
    4Msps
  • Interface Type
    Serial (1-Wire, 2-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2.5V
  • Maximum Supply Current
    26
  • Typical Power Dissipation (mW)
    83
  • Maximum Power Dissipation (mW)
    107
  • Integral Nonlinearity Error
    ±3.5LSB
  • Full Scale Error
    ±0.025%FSR
  • Signal to Noise Ratio
    93dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources