Convertitori da RMS a CC
AD736JNZ
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
190|460
Typical Output Voltage Swing (V)
12
Maximum Output Resistance (kOhm)
200(Typ)
Minimum Dual Supply Voltage (V)
-3.2|2.8
Maximum Dual Supply Voltage (V)
±16.5
Minimum RMS Input Voltage (Vrms)
20
Maximum RMS Input Voltage (Vrms)
200
Maximum Supply Current (uA)
200
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

