RMS to DC Converters
AD736BRZ-R7
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
190|460
Typical Output Voltage Swing (V)
12
Maximum Output Resistance (kOhm)
200(Typ)
Minimum Dual Supply Voltage (V)
-3.2|2.8
Maximum Dual Supply Voltage (V)
±16.5
Minimum RMS Input Voltage (Vrms)
20
Maximum RMS Input Voltage (Vrms)
200
Maximum Supply Current (uA)
200
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

