Arrow Electronic Components Online
AD73360ARZREEL|ADI|simage
AD73360ARZREEL|ADI|limage
Analog Front End - AFE

AD73360ARZ-REEL

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    6
  • Number of ADCs
    6
  • Number of ADC Inputs
    6
  • Sampling Rate (ksps)
    64
  • Resolution (bit)
    16
  • Interface Type
    Serial (6-Wire)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Voltage Range
    1.644Vp-p(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources