Arrow Electronic Components Online
AD7327TRUZEP|ADI|simage
AD7327TRUZEP|ADI|limage
Analog to Digital Converters - ADCs

AD7327TRUZ-EP

8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    iCMOS
  • Architecture
    SAR
  • Resolution
    13bit
  • Number of ADCs
    1
  • Number of Input Channels
    8|4/7|4
  • Sampling Rate
    500ksps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Pseudo-Differential|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    10V|±2.5V/±5V/±10V
  • Typical Dual Supply Voltage (V)
    ±15/3|±15/5
  • Maximum Power Dissipation (mW)
    19
  • Integral Nonlinearity Error
    ±1.25LSB
  • Full Scale Error
    ±8LSB
  • Signal to Noise Ratio
    76dB(Min)
  • No Missing Codes (bit)
    12+Sign
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources