Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Conversion Rate
125ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
10
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
10.8
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
600
Integral Nonlinearity Error
±1LSB
Full Scale Error
±6LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.18
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole

