Arrow Electronic Components Online
AD7147WPACPZ1RL|ADI|simage
AD7147WPACPZ1RL|ADI|limage
Data Conversion Misc

AD7147WPACPZ-1RL

Capacitance to Digital Converter 0.111ksps 16bit Automotive AEC-Q100 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Capacitance to Digital Converter
  • Resolution
    16bit
  • Conversion Rate (ksps)
    0.111
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources