Arrow Electronic Components Online
AD679AJ|ADI|simage
AD679AJ|ADI|limage
Analog to Digital Converters - ADCs

AD679AJ

1-Channel Single ADC Flash 128ksps 14-bit Parallel 44-Pin JLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Flash
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    128ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    10V|±5V
  • Typical Dual Supply Voltage (V)
    ±12
  • Typical Power Dissipation (mW)
    560
  • Maximum Power Dissipation (mW)
    745
  • Integral Nonlinearity Error
    ±2LSB(Typ)
  • Full Scale Error
    0.12%FSR(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.98(Max)
  • Package Width
    16.82(Max)
  • Package Length
    16.82(Max)
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    JLCC
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources