Arrow Electronic Components Online
AD6674LF500EBZ|ADI|simage
AD6674LF500EBZ|ADI|limage
RF/Wireless Development Boards and Kits

AD6674-LF500EBZ

AD6674-500 RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD6674-500
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    385

Documentation and Resources

Datasheets
Design resources