RF/Wireless Development Boards and Kits
AD6674-1000EBZ
AD6674-1000 RF Transceiver Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD6674-1000
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
385
Interface Type
USB
Typical Operating Supply Voltage (V)
3.3/12

