Arrow Electronic Components Online
AD6641BCPZRL7500|ADI|simage
AD6641BCPZRL7500|ADI|limage
RF Transceivers

AD6641BCPZRL7-500

RF Receiver 1.9V 56-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Operating Band Frequency (MHz)
    250
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    1.9V
  • Maximum Operating Supply Voltage
    2V
  • Maximum Power Dissipation (mW)
    779
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    8 mm
  • Package Length
    8 mm
  • PCB changed
    56
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources