Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters
AD652JPZ-REEL7
VFC Sync 2MHz 20-Pin PLCC T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Converter Function
VFC
Converter Type
Synchronous
Full Scale Frequency (kHz)
2000
Linearity Error
±0.05%FSR
Minimum Single Supply Voltage (V)
12
Typical Single Supply Voltage (V)
15|18|24
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±6
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.68(Min) mm
Package Width
9.04(Max) mm
Package Length
9.04(Max) mm
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

