Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of S/H
1
Acquisition Time (us)
5
Minimum Dual Supply Voltage (V)
-10.8/5
Typical Dual Supply Voltage (V)
±12|±15
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.08
Package Width
8.89
Package Length
8.89
PCB changed
20
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
20
Lead Shape
No Lead

