Digital to Analog Converters - DACs
AD5767BCBZ-RL7
DAC 16-CH Resistor-String 12-bit 49-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Number of DAC Channels
16
Number of Outputs per Chip
16
Interface Type
Serial (4-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.97
Power Supply Type
Analog and Digital
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.9%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.36 mm
Package Width
3.96 mm
Package Length
3.96 mm
PCB changed
49
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
49
Lead Shape
Ball

