Arrow Electronic Components Online
AD569AD|ADI|simage
AD569AD|ADI|limage
Digital to Analog Converters - DACs

AD569AD

DAC 1-CH Segment 16-bit 28-Pin CDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    16bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    6
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±13.2
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1000
  • Integral Nonlinearity Error
    ±0.04%FSR
  • Full Scale Error
    ±0.75mV
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    2.41 mm
  • Package Width
    14.98 mm
  • Package Length
    36.07(Max) mm
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources