Digital to Analog Converters - DACs
AD5675BCPZ-REEL7
DAC 8-CH Segment 16-bit 20-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Number of DAC Channels
8
Number of Outputs per Chip
8
Maximum Settling Time (us)
8
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Analog and Digital
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.14%FSR
Signal to Noise Ratio
90dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
20
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
20
Lead Shape
No Lead

