Digital to Analog Converters - DACs
AD5545CRUZ
DAC 2-CH R-2R/Current Steering 16-bit 16-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R|Current Steering
Resolution
16bit
Conversion Rate
2Msps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire)
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
0.055
Integral Nonlinearity Error
±1LSB
Full Scale Error
±4mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

