Arrow Electronic Components Online
AD5535BKBCZ|ADI|simage
AD5535BKBCZ|ADI|limage
Digital to Analog Converters - DACs

AD5535BKBCZ

DAC 32-CH Resistor-String 14-bit 124-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    14bit
  • Conversion Rate
    1.2Msps
  • Number of DAC Channels
    32
  • Number of Outputs per Chip
    32
  • Maximum Settling Time (us)
    60(Typ)
  • Interface Type
    Serial (3-Wire, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.75
  • Power Supply Type
    Analog and Digital
  • Integral Nonlinearity Error
    ±0.1%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max) mm
  • Package Width
    15 mm
  • Package Length
    15 mm
  • PCB changed
    124
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    124
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources