Digital to Analog Converters - DACs
AD5420ACPZ-REEL7
DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
40(Typ)
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
10.8
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
144(Typ)
Integral Nonlinearity Error
±0.024%FSR
Full Scale Error
±0.2%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

