RMS to DC Converters
AD536AKHZ
RMS to DC Converter 125V 2000uA 2300kHz 10-Pin TO-100 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
2300
Typical Output Voltage Swing (V)
125
Maximum Output Resistance (kOhm)
30
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±18
Minimum RMS Input Voltage (Vrms)
0
Maximum RMS Input Voltage (Vrms)
7
Maximum Supply Current (uA)
2000
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Diameter
9.4(Max) mm
Mounting
Through Hole
Package Height
4.7(Max) mm
PCB changed
10
Standard Package Name
TO
Supplier Package
TO-100
Pin Count
10
Lead Shape
Through Hole

