Digital Potentiometers
AD5241BRZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
256
Memory Type
Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.7
Typical Dual Supply Voltage (V)
±2.5
Minimum Dual Supply Voltage (V)
±2.3
Maximum Supply Current (mA)
0.0001(Typ)
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

