Arrow Electronic Components Online
AD3531RBCBZRL7|ADI|simage
AD3531RBCBZRL7|ADI|limage
Digital to Analog Converters - DACs

AD3531RBCBZ-RL7

DAC 4-CH Resistor-String 16-bit 25-Pin WLCSP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    2.14
  • Package Length
    2.19
  • PCB changed
    25
  • Supplier Package
    WLCSP
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources