Arrow Electronic Components Online
AD2S83APZ|ADI|simage
AD2S83APZ|ADI|limage
Synchro and Resolver to Digital Converters

AD2S83APZ

Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Resolver to Digital
  • Resolution (bit)
    16
  • Accuracy (arcmin)
    ±8
  • Maximum Input Frequency (kHz)
    20
  • Typical Reference Frequency (kHz)
    20(Max)
  • Typical Tracking Rate (r/s)
    16.25(Min)
  • Interface Type
    Parallel
  • Input Signal Type
    Single-Ended
  • Velocity Output
    Yes
  • Minimum Dual Supply Voltage (V)
    ±11.4
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum Dual Supply Voltage (V)
    ±12.6
  • Maximum Input Voltage
    2.2Vrms
  • Typical Voltage Reference
    8Vp(Max)
  • Maximum Supply Current (mA)
    30
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    16.66(Max)
  • Package Length
    16.66(Max)
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources