Synchro and Resolver to Digital Converters
AD2S1210WDSTZ
Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin 48-Pin LQFP Tray Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
Unknown
Converter Type
Resolver to Digital
Resolution (bit)
16
Accuracy (arcmin)
±5
Maximum Input Frequency (kHz)
20
Typical Reference Frequency (kHz)
20(Max)
Typical Tracking Rate (r/s)
156.25(Max)
Interface Type
Parallel|Serial (4-Wire, SPI)
Input Signal Type
Differential
Velocity Output
Yes
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Input Voltage
4Vp-p
Typical Voltage Reference
2.47V
Maximum Supply Current (mA)
12
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

